onsemi, CAN Transceiver 5 Mbps, 8-Pin DFN
- RS Stock No.:
- 195-2446
- Mfr. Part No.:
- NCV7357MW3R2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-2446
- Mfr. Part No.:
- NCV7357MW3R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Data Rate | 5Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Normal, Silent | |
| Supply Current | 105mA | |
| Mount Type | Surface | |
| Interface Type | CAN FD | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | NCV7357 | |
| Height | 850μm | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Width | 3.05mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Data Rate 5Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Normal, Silent | ||
Supply Current 105mA | ||
Mount Type Surface | ||
Interface Type CAN FD | ||
Package Type DFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series NCV7357 | ||
Height 850μm | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Width 3.05mm | ||
Automotive Standard AEC-Q100 | ||
The NCV7357 CAN transceiver is the interface between a controller area network (CAN) protocol controller and the physical bus. The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller. The NCV7357 is an addition to the CAN high−speed transceiver family complementing NCV7344 CAN stand−alone transceivers and previous generations such as AMIS42665, AMIS3066x, etc. The NCV7357 guarantees additional timing parameters to ensure robust communication at data rates beyond 1 Mbps to cope with CAN flexible data rate requirements (CAN FD). These features make the NCV7357 an excellent choice for all types of HS−CAN networks, in nodes that require only a basic CAN capability
