Texas Instruments SN65HVD233D, CAN Transceiver 1 Mbps, 1-Pin SOIC
- RS Stock No.:
- 197-7508
- Mfr. Part No.:
- SN65HVD233D
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€24.74
(exc. VAT)
€30.43
(inc. VAT)
Last RS stock
- 5 left, ready to ship from another location
- Final 150 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €4.948 | €24.74 |
| 25 - 45 | €4.702 | €23.51 |
| 50 - 120 | €4.232 | €21.16 |
| 125 - 245 | €3.812 | €19.06 |
| 250 + | €3.616 | €18.08 |
*price indicative
- RS Stock No.:
- 197-7508
- Mfr. Part No.:
- SN65HVD233D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 1Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Standby | |
| Supply Current | 6mA | |
| Mount Type | Surface | |
| Interface Type | CAN | |
| Package Type | SOIC | |
| Pin Count | 1 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SN65HVD23 | |
| Standards/Approvals | No | |
| Width | 3.91mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 1Mbps | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Standby | ||
Supply Current 6mA | ||
Mount Type Surface | ||
Interface Type CAN | ||
Package Type SOIC | ||
Pin Count 1 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SN65HVD23 | ||
Standards/Approvals No | ||
Width 3.91mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
