Texas Instruments SN65HVD233DR, CAN Transceiver 1 Mbps, 8-Pin SOIC

Subtotal (1 reel of 2500 units)*

€4,332.50

(exc. VAT)

€5,330.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.733€4,332.50

*price indicative

RS Stock No.:
218-4569
Mfr. Part No.:
SN65HVD233DR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Data Rate

1Mbps

Product Type

CAN Transceiver

Number of Transceivers

1

Sub Type

CAN Transceiver

Power Down Mode

Sleep, Standby

Supply Current

6mA

Mount Type

Surface

Interface Type

CAN

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

SN65HVD233

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy