Texas Instruments SN65HVD230DR, CAN Transceiver 1 Mbps, 8-Pin SOIC
- RS Stock No.:
- 218-4566
- Mfr. Part No.:
- SN65HVD230DR
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save €25.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.24
(exc. VAT)
€19.98
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 21 July 2027
- Plus 2,495 unit(s) shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.248 | €16.24 | - |
| 50 - 95 | €2.748 | €13.74 | €25.00 |
| 100 - 245 | €2.252 | €11.26 | €99.60 |
| 250 - 995 | €2.182 | €10.91 | €266.50 |
| 1000 + | €1.992 | €9.96 | €1,256.00 |
*price indicative
- RS Stock No.:
- 218-4566
- Mfr. Part No.:
- SN65HVD230DR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Data Rate | 1Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Sleep, Standby | |
| Supply Current | 17mA | |
| Interface Type | CAN | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | SN65HVD230 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 1Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Sleep, Standby | ||
Supply Current 17mA | ||
Interface Type CAN | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series SN65HVD230 | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN65HVD230DR 8-Pin SOIC
- Texas Instruments 8-Pin SOIC
- Texas Instruments SN65HVD232QD 8-Pin SOIC
- Texas Instruments ISO1050DUBR 8-Pin SOIC
- Texas Instruments SN65HVD233DR 8-Pin SOIC
- Texas Instruments SN65HVD1050DR 8-Pin SOIC
- Texas Instruments SN65HVD234DR 8-Pin SOIC
- Texas Instruments SN65HVD231D 8-Pin SOIC
