Texas Instruments SN65HVD233HD, CAN Transceiver 1 Mbps, 8-Pin SOIC

Subtotal (1 tube of 75 units)*

€14,195.63

(exc. VAT)

€17,460.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
75 +€189.275€14,195.63

*price indicative

RS Stock No.:
268-3177
Mfr. Part No.:
SN65HVD233HD
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

CAN Transceiver

Maximum Data Rate

1Mbps

Number of Transceivers

2

Power Down Mode

High Speed, Slope Control, Standby

Supply Current

6mA

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Maximum Operating Temperature

210°C

Length

505mm

Width

8mm

Standards/Approvals

ISO 11898

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy