Infineon TLE8250GXUMA5, CAN Transceiver 1 Mbps, 8-Pin DSO
- RS Stock No.:
- 218-6353
- Mfr. Part No.:
- TLE8250GXUMA5
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€2,407.50
(exc. VAT)
€2,960.00
(inc. VAT)
In Stock
- 27,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.963 | €2,407.50 |
*price indicative
- RS Stock No.:
- 218-6353
- Mfr. Part No.:
- TLE8250GXUMA5
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 1Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Standby, Normal | |
| Supply Current | 70mA | |
| Package Type | DSO | |
| Interface Type | CAN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE8250G | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 1Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Standby, Normal | ||
Supply Current 70mA | ||
Package Type DSO | ||
Interface Type CAN | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series TLE8250G | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
The TLE8250G is a transceiver designed for CAN networks in automotive and industrial applications.
As an interface between the physical bus layer and the CAN protocol controller, the TLE8250G drives the signals to the bus and protects the microcontroller against disturbances coming from the network. Based on the high symmetry of the CANH and CANL signals, the TLE8250G provides a very low level of electromagnetic emission (EME) within a broad frequency range. The TLE8250G is integrated in a RoHS complaint PG-DSO-8 package and fulfills or exceeds the requirements of the ISO11898-2. As a successor to the first generation of HS CAN transceivers, the TLE8250G is fully pin and function compatible to his predecessor model the TLE6250G. The TLE8250G is optimized to provide an excellent passive behavior in Power Down mode. This feature makes the TLE8250G extremely suitable for mixed supply HS CAN networks. Based on the Infineon Smart Power Technology SPT®, the TLE8250G provides industry leading ESD robustness together with a very high electromagnetic immunity (EMI). The Infineon Smart Power Technology SPT® allows bipolar and CMOS control circuitry in accordance with DMOS power devices to exist on the same monolithic circuit. The TLE8250G and the Infineon SPT® technology are AEC qualified and tailored to withstand the harsh conditions of the Automotive Environment. Three different operation modes, additional Fail Safe features like a TxD time-out and the optimized output slew rates on the CANH and CANL signals are making the TLE8250G the ideal choice for large CAN networks with high data rates.
