Infineon TLE94613ESV33XUMA1, CAN Transceiver 5 Mbps, 24-Pin TSDSO

Subtotal (1 pack of 5 units)*

€12.62

(exc. VAT)

€15.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.524€12.62

*price indicative

Packaging Options:
RS Stock No.:
218-6359
Mfr. Part No.:
TLE94613ESV33XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

CAN Transceiver

Maximum Data Rate

5Mbps

Number of Transceivers

1

Sub Type

CAN Interface

Power Down Mode

Restart, Sleep, Normal

Supply Current

6.5mA

Package Type

TSDSO

Interface Type

CAN

Pin Count

24

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Series

TLE9461-3ES V33

Standards/Approvals

No

Automotive Standard

AEC-Q101, AEC-Q100

COO (Country of Origin):
MY
The Infineon high speed CAN transceiver supporting FD communication. It is mainly used in exhaust module and NOx sensor, water pump, wiper, HVAC ECU and control panel.

Low current consumption

Low drop voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy