Infineon TLE9461ESXUMA1, Power Switch IC 5 Mbps, 24-Pin TSDSO

Subtotal (1 reel of 3000 units)*

€4,407.00

(exc. VAT)

€5,421.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.469€4,407.00

*price indicative

RS Stock No.:
223-8609
Mfr. Part No.:
TLE9461ESXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Maximum Data Rate

5Mbps

Number of Transceivers

1

Sub Type

CAN Transceiver

Power Down Mode

Standby, Sleep

Supply Current

3mA

Interface Type

ISO 11898

Package Type

TSDSO

Pin Count

24

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

TLE9461ES

Automotive Standard

AEC-Q101, AEC-Q100

Infineon TLE9461ES Series Power Switch IC, 5Mbps Maximum Data Rate, 28V Maximum Supply Voltage - TLE9461ESXUMA1


This power switch IC provides a CAN transceiver Interface for automotive environments, enabling serial data exchange over ISO11898 networks while managing supply and power-down states. It operates across a wide supply range and withstands extreme ambient temperatures, making it suitable for vehicle electronics where controlled node communication and low quiescent consumption are required.

Features and Benefits:


• Supports CAN communication at up to 5 Mbps for high-speed data transfer
• Operates from 4.75 V to 28 V to accommodate varied vehicle supplies
• Draws just 3 mA supply current to reduce standby power loss
• Tolerates ambient temperatures to 150 °C for harsh environments
• Includes ESD protection to enhance Interface robustness
• Available in a 24-pin TSDSO package for Compact mounting

Applications


• Suitable for gateway modules requiring high-rate CAN links
• Ideal for body control units with low quiescent demand
• Used for sensor hubs operating across variable vehicle voltages
• Can be used in power-management nodes with sleep modes
• Suitable for automotive modules needing robust ESD protection

What supply voltage extremes can it accept?


It functions correctly across a nominal range from 4.75 V up to 28 V.

How does it handle periods of inactivity to save power?


It provides both standby and sleep power-down modes to reduce consumption during inactive intervals.

What environmental conditions can it withstand for under-bonnet use?


It is specified to operate at temperatures down to −40 °C and up to 150 °C.

Which physical package should designers plan for on their board?


It is supplied in a 24-pin TSDSO package suitable for surface mounting.

What Interface standard does it implement for network compatibility?


It implements the ISO11898 Interface for CAN network interoperability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy