Infineon TLE9461ESV33XUMA1, CAN Transceiver 5 Mbps, 24-Pin TSDSO

Subtotal (1 reel of 3000 units)*

€3,888.00

(exc. VAT)

€4,782.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.296€3,888.00

*price indicative

RS Stock No.:
218-6360
Mfr. Part No.:
TLE9461ESV33XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

CAN Transceiver

Maximum Data Rate

5Mbps

Number of Transceivers

1

Sub Type

CAN Interface

Power Down Mode

Sleep, Normal, Restart

Supply Current

6.5mA

Interface Type

CAN

Package Type

TSDSO

Pin Count

24

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Series

TLE9461ES V33

Standards/Approvals

No

Automotive Standard

AEC-Q100, AEC-Q101

Infineon TLE9461ES V33 Series CAN Transceiver, 5Mbps Maximum Data Rate, 4.75V Minimum Supply Voltage - TLE9461ESV33XUMA1


This CAN transceiver provides a single-channel Interface for Controller Area Network communication in automotive and industrial environments. It accepts a wide supply range and supports high-speed CAN signalling while offering temperature resilience and electrostatic protection for demanding operational contexts.

Features and Benefits:


• Supports data rates up to 5 Mbps for fast network communication
• Operates from 4.75 V to 28 V for flexible power systems
• Draws 6.5 mA supply current to minimise power consumption
• Withstands temperatures from −40 °C to 150 °C for harsh environments
• Includes ESD protection to reduce susceptibility to electrostatic events
• Available in a 24-pin TSDSO package for Compact board integration

Applications


• Suitable for vehicle network gateway modules requiring high throughput
• Ideal for powertrain modules operating across wide temperature ranges
• Used with diagnostic tools communicating over high-speed CAN
• Can be used for body electronics interfacing in automotive systems
• Appropriate for industrial controllers needing single-channel CAN connectivity

What operating modes are available to manage power states?


It provides sleep, normal and restart modes to control power consumption and network behaviour.

What standards cover its suitability for automotive use?


It meets automotive-grade qualification standards for component stress and reliability.

How many transceivers are provided per device and how is the Interface presented?


There is one transceiver and it implements a CAN electrical Interface for bus connection.

Which package type should be expected for layout planning?


The device is supplied in a TSDSO package requiring an appropriate footprint design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy