NXP TJA1050T/CM,118, CAN Transceiver 1.04 Mbps, 8-Pin SO
- RS Stock No.:
- 219-4669
- Mfr. Part No.:
- TJA1050T/CM,118
- Manufacturer:
- NXP
Subtotal (1 reel of 2500 units)*
€2,547.50
(exc. VAT)
€3,132.50
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.019 | €2,547.50 |
*price indicative
- RS Stock No.:
- 219-4669
- Mfr. Part No.:
- TJA1050T/CM,118
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Maximum Data Rate | 1.04Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Silent | |
| Supply Current | 75mA | |
| Interface Type | CAN | |
| Package Type | SO | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | TJA1050 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Maximum Data Rate 1.04Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Silent | ||
Supply Current 75mA | ||
Interface Type CAN | ||
Package Type SO | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Series TJA1050 | ||
Length 5mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
The NXP TJA1050 is the interface between the controller area network (CAN) protocol controller and the physical bus. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller.
Thermally protected
Short-circuit proof to battery and to ground
At least 110 nodes can be connected
