NXP TJA1051T/3,118, CAN Transceiver 5 Mbps, 8-Pin SO

Subtotal (1 reel of 2500 units)*

€2,165.00

(exc. VAT)

€2,662.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.866€2,165.00

*price indicative

RS Stock No.:
219-4671
Mfr. Part No.:
TJA1051T/3,118
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Maximum Data Rate

5Mbps

Product Type

CAN Transceiver

Number of Transceivers

1

Sub Type

CAN Transceiver

Power Down Mode

Silent

Supply Current

70mA

Mount Type

Surface

Package Type

SO

Interface Type

CAN

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

1.75mm

Series

TJA1051

Length

5mm

Width

4mm

Standards/Approvals

No

Automotive Standard

AEC-Q100

The NXP TJA1051 is a high speed CAN transceiver that provides an interface between a controller area network (CAN) protocol controller and the physical two wire CAN bus. The transceiver is designed for high speed CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller.

Functional behaviour predictable under all supply conditions

Dark green product (halogen free and restriction of hazardous substances (RoHS) compliant)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy