Infineon TLE9461ESXUMA1, Power Switch IC 5 Mbps, 24-Pin TSDSO
- RS Stock No.:
- 223-8610
- Mfr. Part No.:
- TLE9461ESXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.75
(exc. VAT)
€13.20
(inc. VAT)
In Stock
- 2,840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €2.15 | €10.75 |
| 10 - 95 | €1.97 | €9.85 |
| 100 - 245 | €1.822 | €9.11 |
| 250 - 495 | €1.69 | €8.45 |
| 500 + | €1.64 | €8.20 |
*price indicative
- RS Stock No.:
- 223-8610
- Mfr. Part No.:
- TLE9461ESXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 5Mbps | |
| Product Type | Power Switch IC | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Standby, Sleep | |
| Supply Current | 3mA | |
| Package Type | TSDSO | |
| Interface Type | ISO 11898 | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 28V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE9461ES | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 5Mbps | ||
Product Type Power Switch IC | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Standby, Sleep | ||
Supply Current 3mA | ||
Package Type TSDSO | ||
Interface Type ISO 11898 | ||
Pin Count 24 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 28V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series TLE9461ES | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101, AEC-Q100 | ||
Infineon TLE9461ES Series Power Switch IC, 5Mbps Maximum Data Rate, 28V Maximum Supply Voltage - TLE9461ESXUMA1
This power switch IC provides a CAN transceiver Interface for automotive environments, enabling serial data exchange over ISO11898 networks while managing supply and power-down states. It operates across a wide supply range and withstands extreme ambient temperatures, making it suitable for vehicle electronics where controlled node communication and low quiescent consumption are required.
Features and Benefits:
• Supports CAN communication at up to 5 Mbps for high-speed data transfer
• Operates from 4.75 V to 28 V to accommodate varied vehicle supplies
• Draws just 3 mA supply current to reduce standby power loss
• Tolerates ambient temperatures to 150 °C for harsh environments
• Includes ESD protection to enhance Interface robustness
• Available in a 24-pin TSDSO package for Compact mounting
• Operates from 4.75 V to 28 V to accommodate varied vehicle supplies
• Draws just 3 mA supply current to reduce standby power loss
• Tolerates ambient temperatures to 150 °C for harsh environments
• Includes ESD protection to enhance Interface robustness
• Available in a 24-pin TSDSO package for Compact mounting
Applications
• Suitable for gateway modules requiring high-rate CAN links
• Ideal for body control units with low quiescent demand
• Used for sensor hubs operating across variable vehicle voltages
• Can be used in power-management nodes with sleep modes
• Suitable for automotive modules needing robust ESD protection
• Ideal for body control units with low quiescent demand
• Used for sensor hubs operating across variable vehicle voltages
• Can be used in power-management nodes with sleep modes
• Suitable for automotive modules needing robust ESD protection
What supply voltage extremes can it accept?
It functions correctly across a nominal range from 4.75 V up to 28 V.
How does it handle periods of inactivity to save power?
It provides both standby and sleep power-down modes to reduce consumption during inactive intervals.
What environmental conditions can it withstand for under-bonnet use?
It is specified to operate at temperatures down to −40 °C and up to 150 °C.
Which physical package should designers plan for on their board?
It is supplied in a 24-pin TSDSO package suitable for surface mounting.
What Interface standard does it implement for network compatibility?
It implements the ISO11898 Interface for CAN network interoperability.
Related links
- Infineon TLE9461ESXUMA1 24-Pin TSDSO
- Infineon TLE94613ESV33XUMA1 24-Pin TSDSO
- Infineon TLE9471ESV33XUMA1 24-Pin TSDSO
- Infineon TLE94713ESV33XUMA1 24-Pin TSDSO
- Infineon TLE9461ESV33XUMA1 24-Pin TSDSO
- Infineon BTS712204ESAXUMA1 High Side 4 TSDSO-24
- Infineon BTS712204ESPXUMA1 High Side TSDSO
- Infineon BTS710404ESPXUMA1 High Side TSDSO
