Infineon TLT9251VLEXUMA1, CAN Transceiver 5 Mbps, 8-Pin TSON

Subtotal (1 reel of 5000 units)*

€2,995.00

(exc. VAT)

€3,685.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.599€2,995.00

*price indicative

RS Stock No.:
258-1708
Mfr. Part No.:
TLT9251VLEXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

CAN Transceiver

Maximum Data Rate

5Mbps

Sub Type

Interface IC

Power Down Mode

High Speed

Supply Current

38mA

Mount Type

Surface

Interface Type

CAN

Package Type

TSON

Pin Count

8

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Standards/Approvals

SAE J2284-4/-5, ISO 11898-2 (2016), RoHS

Width

3mm

Length

3mm

Height

1mm

Automotive Standard

AEC-Q100

The Infineon high speed CAN FD transceiver is s the latest high-speed CAN transceiver generation, used inside HS CAN networks for automotive and also for industrial applications. It is designed to fulfil the requirements of ISO 11898-2 physical layer specification and respectively also the SAE standards J1939 and J2284. The high speed CAN FD transceiver is available in a small, leadless PG-TSON-8 package. The PG-TSON-8 package supports the solder joint requirements for automated optical inspection and is RoHS compliant and halogen free. As an interface between the physical bus layer and the HS CAN protocol controller, the high speed CAN FD transceiver protects the microcontroller against interferences generated inside the network.

CAN short circuit proof to ground, battery, VCC and VIO

TxD time-out function

Very low CAN bus leakage current in power-down state

Over temperature protection

Protected against automotive transients according ISO 7637 and SAE J2962-2 standards

Green Product (RoHS compliant)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy