Infineon TLE9251VLEXUMA1, Transceiver 5 Mbps, 8-Pin TSON
- RS Stock No.:
- 229-1917
- Mfr. Part No.:
- TLE9251VLEXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€2,700.00
(exc. VAT)
€3,300.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.54 | €2,700.00 |
*price indicative
- RS Stock No.:
- 229-1917
- Mfr. Part No.:
- TLE9251VLEXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Transceiver | |
| Maximum Data Rate | 5Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | Interface IC | |
| Power Down Mode | Standby | |
| Supply Current | 4mA | |
| Mount Type | PCB | |
| Package Type | TSON | |
| Interface Type | ISO 11898-2 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE9251V | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Transceiver | ||
Maximum Data Rate 5Mbps | ||
Number of Transceivers 1 | ||
Sub Type Interface IC | ||
Power Down Mode Standby | ||
Supply Current 4mA | ||
Mount Type PCB | ||
Package Type TSON | ||
Interface Type ISO 11898-2 | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series TLE9251V | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Infineon TLE9251V Series Transceiver, 5Mbps Maximum Data Rate, 4.5–5.5V Supply Voltage - TLE9251VLEXUMA1
This transceiver is a single-channel CAN Interface IC designed for high-speed vehicle networks, providing ISO11898-2 physical-layer communication on a standard PCB footprint. It operates within a defined supply range and is intended for use across a wide temperature span in automotive environments, supporting CAN bus connectivity where robust electrical interfacing and reduced power states are required.
Features and Benefits:
• Supports 5 Mbps data rates for high-speed CAN communication
• Operates from 4.5-5.5 V supply to match vehicle power rails
• Draws 4 mA supply current to minimise quiescent power consumption
• Includes ESD protection to safeguard against transients
• Provides standby power-down mode to reduce energy use
• Available in an 8-pin TSON package for Compact PCB integration
• Operates from 4.5-5.5 V supply to match vehicle power rails
• Draws 4 mA supply current to minimise quiescent power consumption
• Includes ESD protection to safeguard against transients
• Provides standby power-down mode to reduce energy use
• Available in an 8-pin TSON package for Compact PCB integration
Applications
• Suitable for high-speed in-vehicle data links on CAN bus
• Ideal for control modules requiring ISO11898-2 interfacing
• Used with automotive electronics needing AEC‑Q100 qualification
• Can be used for gateway nodes requiring a single transceiver
• Suitable for PCB-mounted network nodes in power‑constrained systems
• Ideal for control modules requiring ISO11898-2 interfacing
• Used with automotive electronics needing AEC‑Q100 qualification
• Can be used for gateway nodes requiring a single transceiver
• Suitable for PCB-mounted network nodes in power‑constrained systems
What temperature range can it withstand?
It functions across an operating span from −40 °C to 150 °C.
How many transceiver channels are provided?
There is a single transceiver channel integrated in the device.
What package and pin count does it use?
It is supplied in an 8-pin TSON package for PCB mounting.
Which automotive standards does it meet for qualification?
It conforms to AEC‑Q100 automotive qualification requirements.
Which Interface standard does it implement for bus communication?
It implements the ISO11898-2 physical-layer CAN interface.
