Infineon TLE9350SJXTMA1, CAN Transceiver 5 Mbps, 8-Pin DSO-8
- RS Stock No.:
- 258-4149
- Mfr. Part No.:
- TLE9350SJXTMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €7.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.92
(exc. VAT)
€7.28
(inc. VAT)
In Stock
- 2,290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.184 | €5.92 | - |
| 50 - 120 | €1.03 | €5.15 | €7.70 |
| 125 - 245 | €0.958 | €4.79 | €28.25 |
| 250 - 495 | €0.90 | €4.50 | €71.00 |
| 500 + | €0.826 | €4.13 | €179.00 |
*price indicative
- RS Stock No.:
- 258-4149
- Mfr. Part No.:
- TLE9350SJXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 5Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | Interface IC | |
| Power Down Mode | High Speed | |
| Supply Current | 34mA | |
| Mount Type | Surface | |
| Interface Type | CAN | |
| Package Type | DSO-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | TLE | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 5Mbps | ||
Number of Transceivers 1 | ||
Sub Type Interface IC | ||
Power Down Mode High Speed | ||
Supply Current 34mA | ||
Mount Type Surface | ||
Interface Type CAN | ||
Package Type DSO-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series TLE | ||
Automotive Standard AEC-Q100 | ||
The Infineon high speed CAN FD transceiver is a high speed CAN transceiver, used in HS CAN systems for automotive applications as well as for industrial applications. It is designed to fulfil the requirements of ISO 11898-22016 physical layer specification as well as SAE J1939 and SAE J2284. The high speed CAN FD transceiver is available in a RoHS compliant, halogen free PG-DSO-8 package. As an interface between the physical bus layer and the HS CAN protocol controller, the high speed CAN FD transceiver is designed to protect the microcontroller against interferences generated inside the network. A very high ESD robustness and the optimized RF immunity allows the use in automotive applications without additional protection devices, such as suppressor diodes or common mode chokes.
Very low electromagnetic emission allows the use without additional common mode choke
Excellent ESD robustness
TxD time-out function
Very low CAN bus leakage current in power-down state
Over temperature protection
Protected against automotive transients according to ISO 7637 and SAE J2962-2
Receive-only mode and power-save mode
Green Product (RoHS compliant)
Related links
- Infineon TLE9350SJXTMA1 8-Pin DSO-8
- Infineon TLE9351VSJXTMA1 8-Pin DSO-8
- Infineon TLE9350VSJXTMA1 8-Pin DSO-8
- Infineon TLE9350BVSJXTMA1 8-Pin PG-DSO-8
- Infineon TLE9351BVSJXTMA1 8-Pin PG-DSO-8
- Infineon TLE9350BXSJXTMA1 8-Pin PG-DSO-8
- Infineon TLE9351BSJXTMA1 8-Pin PG-DSO-8
- Infineon TLE9350BSJXTMA1 8-Pin PG-DSO-8
