Infineon TLE9351VSJXTMA1, CAN Transceiver 5 Mbps, 8-Pin DSO-8

Subtotal (1 reel of 2500 units)*

€1,132.50

(exc. VAT)

€1,392.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.453€1,132.50

*price indicative

RS Stock No.:
258-4152
Mfr. Part No.:
TLE9351VSJXTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

CAN Transceiver

Maximum Data Rate

5Mbps

Number of Transceivers

1

Sub Type

Interface IC

Power Down Mode

High Speed

Supply Current

34mA

Mount Type

Surface

Interface Type

CAN

Package Type

DSO-8

Pin Count

8

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

5.25V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Series

TLE

Automotive Standard

AEC-Q100

The Infineon high speed CAN transceiver, used in HS CAN systems for automotive applications as well as for industrial applications. It is designed to fulfil the requirements of ISO 11898-2:2016 physical layer specification as well as SAE J1939 and SAE J2284. The high speed CAN transceiver is available in a RoHS compliant, halogen free PG-DSO-8 package. As an interface between the physical bus layer and the HS CAN protocol controller, the high speed CAN transceiver is designed to protect the microcontroller against interferences generated inside the network. A very high ESD robustness and the optimized RF immunity allows the use in automotive applications without additional protection devices, such as suppressor diodes or common mode chokes.

Stand-by mode with minimized quiescent current

Transmitter supply VCC can be disabled in stand-by mode to further minimize quiescent current

Excellent ESD robustness

TxD time-out function

Very low CAN bus leakage current in power-down state

Over temperature protection

Protected against automotive transients according to ISO 7637 and SAE J2962-2

Green Product (RoHS compliant)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy