onsemi NCV7351D13R2G, CAN Transceiver 1 Mbps, 8-Pin SOIC
- RS Stock No.:
- 801-6763
- Mfr. Part No.:
- NCV7351D13R2G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.74
(exc. VAT)
€10.75
(inc. VAT)
Limited stock
- 80 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.874 | €8.74 |
| 50 - 190 | €0.721 | €7.21 |
| 200 - 490 | €0.628 | €6.28 |
| 500 + | €0.555 | €5.55 |
*price indicative
- RS Stock No.:
- 801-6763
- Mfr. Part No.:
- NCV7351D13R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Data Rate | 1Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Silent | |
| Supply Current | 72mA | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Interface Type | ISO 11898-2 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Series | NCV7351 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Data Rate 1Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Silent | ||
Supply Current 72mA | ||
Mount Type Surface | ||
Package Type SOIC | ||
Interface Type ISO 11898-2 | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Series NCV7351 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
CAN Controllers, ON Semiconductor
A range of Controller Area Network (CAN) protocol controllers and transceivers from ON Semiconductor. The transceivers provide differential transmit capability to the bus and differential receive capability to the CAN controller.
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
