Banner Capacitive switch Momentary NO Illuminated, Green, PNP, IP67, IP69K Polycarbonate
- RS Stock No.:
- 294-275
- Mfr. Part No.:
- K50APFF100GXDQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€192.82
(exc. VAT)
€237.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.82 |
*price indicative
- RS Stock No.:
- 294-275
- Mfr. Part No.:
- K50APFF100GXDQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Switch Operation | Momentary | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | NO | |
| LED Colour | Green | |
| Housing Material | Polycarbonate | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | PNP | |
| Housing Colour | Black | |
| Minimum Input Voltage | 12V | |
| IP Rating | IP67, IP69K | |
| Series | K50 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Polycarbonate | |
| Maximum Operating Temperature | 50°C | |
| Depth | 50mm | |
| Height | 66mm | |
| Width | 50mm | |
| Standards/Approvals | DIN 40050-9, IEC 947-5-2, cULus, CE, RoHS | |
| Current Rating | 75mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Switch Operation Momentary | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function NO | ||
LED Colour Green | ||
Housing Material Polycarbonate | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type PNP | ||
Housing Colour Black | ||
Minimum Input Voltage 12V | ||
IP Rating IP67, IP69K | ||
Series K50 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Polycarbonate | ||
Maximum Operating Temperature 50°C | ||
Depth 50mm | ||
Height 66mm | ||
Width 50mm | ||
Standards/Approvals DIN 40050-9, IEC 947-5-2, cULus, CE, RoHS | ||
Current Rating 75mA | ||
- COO (Country of Origin):
- MX
The Banner K50 Series Pick to Light offers rugged, cost effective and easy to install solution for error proofing and parts verification application. This compact devices are completely self contained with no controller needed.
done manually
Related links
- Banner Capacitive switch Momentary NO Illuminated PNP IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Yellow PNP IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Green PNP IP69K Polycarbonate
- Banner Capacitive switch NO Momentary Illuminated NPN/PNP IP67, IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Yellow NPN IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP, IP69K Polycarbonate
