Banner Capacitive switch Momentary NO Illuminated, Green, PNP, IP69K, IP67 Polycarbonate
- RS Stock No.:
- 294-271
- Mfr. Part No.:
- K50APFF100GRCQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€192.82
(exc. VAT)
€237.17
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.82 |
*price indicative
- RS Stock No.:
- 294-271
- Mfr. Part No.:
- K50APFF100GRCQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Switch Operation | Momentary | |
| Product Type | Capacitive switch | |
| Switch Type | Push Button | |
| Switch Function | NO | |
| LED Colour | Green | |
| Housing Material | Polycarbonate | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | PNP | |
| Housing Colour | Black | |
| Minimum Input Voltage | 12V | |
| IP Rating | IP69K, IP67 | |
| Series | K50 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Polycarbonate | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, IEC 947-5-2, CE, DIN 40050-9, cULus | |
| Depth | 50mm | |
| Height | 66mm | |
| Width | 50mm | |
| Current Rating | 75mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Switch Operation Momentary | ||
Product Type Capacitive switch | ||
Switch Type Push Button | ||
Switch Function NO | ||
LED Colour Green | ||
Housing Material Polycarbonate | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type PNP | ||
Housing Colour Black | ||
Minimum Input Voltage 12V | ||
IP Rating IP69K, IP67 | ||
Series K50 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Polycarbonate | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, IEC 947-5-2, CE, DIN 40050-9, cULus | ||
Depth 50mm | ||
Height 66mm | ||
Width 50mm | ||
Current Rating 75mA | ||
- COO (Country of Origin):
- CN
The Banner K50 Series Pick to Light offers rugged, cost effective and easy to install solution for error proofing and parts verification application. This compact devices are completely self contained with no controller needed.
Push button and passive actuation models available
Fully encapsulated IP67 construction
Immune to ambient light and EMI with RFI interference
AS-i module compatible
Related links
- Banner Capacitive switch Momentary NO Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Red PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Bipolar IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated PNP IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Green IP69K, IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
