Nova, Axial Aluminium Capacitor 325
- RS Stock No.:
- 710-061
- Mfr. Part No.:
- SMC-12
- Manufacturer:
- Nova
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
€77.00
(exc. VAT)
€94.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Kit(s) | Per Kit |
|---|---|
| 1 - 4 | €77.00 |
| 5 + | €72.38 |
*price indicative
- RS Stock No.:
- 710-061
- Mfr. Part No.:
- SMC-12
- Manufacturer:
- Nova
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nova | |
| Product Type | Capacitor | |
| Kit Contents | 80 x 220 μF (D10) | |
| Number of Pieces | 325 | |
| Mount Type | Axial | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Dielectric | Aluminium | |
| Minimum Voltage | 6V | |
| Kit Type | Aluminium Capacitor | |
| Maximum Voltage | 50V | |
| Minimum Capacitance | 1nF | |
| Maximum Capacitance | 220μF | |
| Select all | ||
|---|---|---|
Brand Nova | ||
Product Type Capacitor | ||
Kit Contents 80 x 220 μF (D10) | ||
Number of Pieces 325 | ||
Mount Type Axial | ||
Automotive Standard No | ||
Polarity Polar | ||
Dielectric Aluminium | ||
Minimum Voltage 6V | ||
Kit Type Aluminium Capacitor | ||
Maximum Voltage 50V | ||
Minimum Capacitance 1nF | ||
Maximum Capacitance 220μF | ||
- COO (Country of Origin):
- CN
The Nova Capacitor Assortment is a comprehensive kit designed for laboratories, workshops, and educational environments where a wide range of capacitor values are required. It contains high‑quality ceramic capacitors organized in a practical COMP CARD system folder, ensuring efficient storage and quick access during prototyping or circuit development. The assortment covers a broad capacitance range, making it suitable for diverse applications in electronics design, testing, and repair.
Capacitor type ceramic
Capacitance range from picofarads to microfarads depending on included values
Supplied in COMP CARD system folder dimensions 318 mm x 260 mm x 70 mm
Includes multiple values for versatile use in prototyping and circuit design
Organized storage system for efficient access and handling
Related links
- Nova, Through Hole Aluminium Capacitor Kit 167
- Nova, Through Hole Aluminium Capacitor Kit 38
- Nova, Through Hole Aluminium Capacitor Kit 115
- Nova, Through Hole Aluminium Capacitor Kit 193
- Nova, Through Hole Aluminium Capacitor Kit 243
- Nova, Through Hole Aluminium Capacitor Kit 655
- Nova, Through Hole Aluminium Capacitor Kit 270
- Nova, Surface Ceramic Capacitor Kit
