Vishay, Surface Ceramic Capacitor Kit 15
- RS Stock No.:
- 204-7193
- Mfr. Part No.:
- VJ0805HIFRQ1KIT
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€127.70
(exc. VAT)
€157.07
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €127.70 |
| 2 - 4 | €121.32 |
| 5 + | €117.48 |
*price indicative
- RS Stock No.:
- 204-7193
- Mfr. Part No.:
- VJ0805HIFRQ1KIT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Kit Contents | Ceramic Chip Capacitor | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 15 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | Ceramic | |
| Kit Type | Ceramic Capacitor Kit | |
| Maximum Voltage | 250V | |
| Maximum Capacitance | 82pF | |
| Minimum Capacitance | 1pF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Kit Contents Ceramic Chip Capacitor | ||
Product Type Capacitor Kit | ||
Number of Pieces 15 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric Ceramic | ||
Kit Type Ceramic Capacitor Kit | ||
Maximum Voltage 250V | ||
Maximum Capacitance 82pF | ||
Minimum Capacitance 1pF | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IL
The Vishay surface mount multi-layer ceramic chip capacitor kit, is mainly used for high frequency applications such as, broadband wireless communication, satellite communication, Wi-Fi (802.11) and WiMAX (802.16), VolP networks and cellular base stations, subscriber based wireless devices, MRI coils and generators, RF instruments, lasers, CATV, UHF / microwave RF power amplifiers, filter networks, timing circuits, mixers, oscillators impedance matching networks. It is made with a combination of design, materials and tight process control to achieve very high field reliability.
Ultra-stable dielectric material
Reliable Noble Metal Electrode (NME) system
RoHS & Green compliant
Halogen & Pb Free
Related links
- Vishay, Surface Ceramic Capacitor Kit 15
- Wurth Elektronik, Surface Aluminium Capacitor Kit 15
- Wurth Elektronik, Snap-in Aluminium Capacitor Kit 15
- Wurth Elektronik, Through Hole Capacitor Kit 15
- Wurth Elektronik, Through Hole Polypropylene Capacitor Kit 15
- Wurth Elektronik Polymer Capacitor Kit 15
- Wurth Elektronik Snap-in Aluminium, Aluminium Capacitor Kit 15
- Nova, Surface Ceramic Capacitor Kit
