Wurth Elektronik, Through Hole Capacitor Kit 15
- RS Stock No.:
- 212-0550
- Mfr. Part No.:
- 870055
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-0550
- Mfr. Part No.:
- 870055
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 15 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Minimum Voltage | 35V dc | |
| Kit Type | Aluminium Capacitor | |
| Maximum Voltage | 63V dc | |
| Maximum Capacitance | 150μF | |
| Standards/Approvals | No | |
| Minimum Capacitance | 10μF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor Kit | ||
Number of Pieces 15 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Minimum Voltage 35V dc | ||
Kit Type Aluminium Capacitor | ||
Maximum Voltage 63V dc | ||
Maximum Capacitance 150μF | ||
Standards/Approvals No | ||
Minimum Capacitance 10μF | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik design kit includes aluminium polymer capacitors. It has capacitance range of 10 – 150 μF.
Temperature range-55 °C to +105 °C
Capacitance tolerance ±20 %
Related links
- Wurth Elektronik, Through Hole Capacitor Kit 15 pieces
- Wurth Elektronik, Through Hole Polypropylene Capacitor Kit 15
- Wurth Elektronik Polymer Capacitor Kit 15
- Vishay, Through Hole Capacitor Kit
- Wurth Elektronik, Snap-in Aluminium Capacitor Kit 15
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 29
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 32
- Wurth Elektronik, Surface Aluminium Capacitor Kit 15
