Yageo, Surface Ceramic Capacitor Kit 40
- RS Stock No.:
- 211-9360
- Mfr. Part No.:
- CC1206000000SB000
- Manufacturer:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€233.60
(exc. VAT)
€287.33
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €233.60 |
| 3 - 4 | €222.40 |
| 5 + | €210.71 |
*price indicative
- RS Stock No.:
- 211-9360
- Mfr. Part No.:
- CC1206000000SB000
- Manufacturer:
- Yageo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Capacitor Kit | |
| Kit Contents | Capacitors | |
| Number of Pieces | 40 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | Ceramic | |
| Maximum Voltage | 50V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Capacitor Kit | ||
Kit Contents Capacitors | ||
Number of Pieces 40 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric Ceramic | ||
Maximum Voltage 50V | ||
Standards/Approvals No | ||
The Yageo CC 1206 Series Capacitor Sample Kit.
Size : 1206
Volt : Upto 50 V
Capacitor Range : Upto 1 uF
Related links
- Yageo, Surface Ceramic Capacitor Kit 40
- KEMET, Surface Ceramic Capacitor Kit 40
- Yageo, Surface Ceramic Capacitor Kit
- Yageo, Surface Ceramic Capacitor Kit 20
- Yageo, Surface Ceramic Capacitor Kit 80
- Nova, Surface Ceramic Capacitor Kit
- KEMET, Surface Ceramic Capacitor Kit 1850
- Vishay, Surface Ceramic Capacitor Kit 15
