Yageo, Surface Ceramic Capacitor Kit
- RS Stock No.:
- 211-9371
- Mfr. Part No.:
- SS1111000000SB000
- Manufacturer:
- Yageo
Get a bulk buy discount
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€232.22
(exc. VAT)
€285.63
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €232.22 | - |
| 3 - 4 | €221.08 | 4% |
| 5 + | €209.47 | 9% |
*price indicative
- RS Stock No.:
- 211-9371
- Mfr. Part No.:
- SS1111000000SB000
- Manufacturer:
- Yageo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Capacitor Kit | |
| Kit Contents | Capacitors | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | Ceramic | |
| Maximum Voltage | 50V | |
| Minimum Capacitance | 0.5pF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Capacitor Kit | ||
Kit Contents Capacitors | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric Ceramic | ||
Maximum Voltage 50V | ||
Minimum Capacitance 0.5pF | ||
Standards/Approvals No | ||
The Yageo CC Small Size Series Capacitor Sample Kit.
Size : 01005 + 0201
Volt : 6.3V to 50V
Capacitor Range : 0.5pF to 2.2uF
Related links
- Yageo, Surface Ceramic Capacitor Kit
- Yageo, Surface Ceramic Capacitor Kit 40
- Yageo, Surface Ceramic Capacitor Kit 80
- Yageo, Surface Ceramic Capacitor Kit 20
- Nova, Surface Ceramic Capacitor Kit
- Vishay, Surface Ceramic Capacitor Kit 15
- KEMET, Surface Ceramic Capacitor Kit 1850
- Wurth Elektronik, Surface Ceramic Capacitor Kit 25
