Wurth Elektronik, Surface Ceramic Capacitor Kit
- RS Stock No.:
- 212-0494
- Mfr. Part No.:
- 885341
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€135.94
(exc. VAT)
€167.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €135.94 |
| 3 - 4 | €132.80 |
| 5 - 9 | €131.32 |
| 10 + | €129.68 |
*price indicative
- RS Stock No.:
- 212-0494
- Mfr. Part No.:
- 885341
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Kit Contents | Capacitors | |
| Product Type | Capacitor Kit | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | Ceramic | |
| Minimum Voltage | 200V dc | |
| Kit Type | Ceramic Capacitor Kit | |
| Maximum Voltage | 630V dc | |
| Maximum Capacitance | 470nF | |
| Minimum Capacitance | 10pF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Kit Contents Capacitors | ||
Product Type Capacitor Kit | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric Ceramic | ||
Minimum Voltage 200V dc | ||
Kit Type Ceramic Capacitor Kit | ||
Maximum Voltage 630V dc | ||
Maximum Capacitance 470nF | ||
Minimum Capacitance 10pF | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik DESIGN KIT WCAP-CSMH Mid and High Voltage multilayer ceramic capacitors works with 200 VDC to 630 VDC rated voltage and Cu / Ni / Sn termination method.
10pF to 470nF capacitance range
NP0 or X7R dielectrics
Related links
- Wurth Elektronik, Surface Ceramic Capacitor Kit
- Wurth Elektronik, Surface Ceramic Capacitor Kit 25
- Wurth Elektronik, Surface Ceramic Capacitor Kit 31
- Wurth Elektronik, Surface Ceramic Capacitor Kit 30
- Nova, Surface Ceramic Capacitor Kit
- Yageo, Surface Ceramic Capacitor Kit
- Yageo, Surface Ceramic Capacitor Kit 40
- Vishay, Surface Ceramic Capacitor Kit 15
