Wurth Elektronik, Snap-in Aluminium Capacitor Kit 15
- RS Stock No.:
- 212-0539
- Mfr. Part No.:
- 861141
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€201.36
(exc. VAT)
€247.67
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €201.36 |
| 3 - 4 | €195.72 |
| 5 + | €190.49 |
*price indicative
- RS Stock No.:
- 212-0539
- Mfr. Part No.:
- 861141
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Kit Contents | Aluminium Electrolytic Capacitors | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 15 | |
| Mount Type | Snap-in | |
| Automotive Standard | No | |
| Dielectric | Aluminium | |
| Kit Type | Aluminium Electrolytic Capacitor Kit | |
| Maximum Voltage | 450V dc | |
| Minimum Capacitance | 68μF | |
| Maximum Capacitance | 330μF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Kit Contents Aluminium Electrolytic Capacitors | ||
Product Type Capacitor Kit | ||
Number of Pieces 15 | ||
Mount Type Snap-in | ||
Automotive Standard No | ||
Dielectric Aluminium | ||
Kit Type Aluminium Electrolytic Capacitor Kit | ||
Maximum Voltage 450V dc | ||
Minimum Capacitance 68μF | ||
Maximum Capacitance 330μF | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik design kit includes aluminium electrolytic capacitors. It has capacitance range of 68 – 330 μF and 10mm pitch.
Temperature range-25 °C to +105 °C
Capacitance tolerance ±20 %
Related links
- Wurth Elektronik, Snap-in Aluminium Capacitor Kit 15
- Wurth Elektronik Snap-in Aluminium, Aluminium Capacitor Kit 15
- Wurth Elektronik, Surface Aluminium Capacitor Kit 15
- Wurth Elektronik Polymer Capacitor Kit 15
- Wurth Elektronik, Through Hole Polypropylene Capacitor Kit 15
- Wurth Elektronik, Through Hole Capacitor Kit 15
- Wurth Elektronik, Through Hole Capacitor Kit 15 pieces
- Wurth Elektronik, Surface Aluminium Capacitor Kit 35
