Kemet, Surface Mount Tantalum Capacitor Kit 10 pieces
- RS Stock No.:
- 867-5469
- Mfr. Part No.:
- TAN ENG KIT 25
- Manufacturer:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 867-5469
- Mfr. Part No.:
- TAN ENG KIT 25
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Kit Includes | Capacitors | |
| Number of Pieces | 10 | |
| Mounting Type | Surface Mount | |
| Dielectric Material | Tantalum | |
| Maximum Capacitance | 330µF | |
| Voltage Range | 4 → 10V dc | |
| Minimum Voltage | 4V dc | |
| Maximum Voltage | 10V dc | |
| Capacitance Range | 47 μF → 330µF | |
| Minimum Capacitance | 47µF | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Kit Includes Capacitors | ||
Number of Pieces 10 | ||
Mounting Type Surface Mount | ||
Dielectric Material Tantalum | ||
Maximum Capacitance 330µF | ||
Voltage Range 4 → 10V dc | ||
Minimum Voltage 4V dc | ||
Maximum Voltage 10V dc | ||
Capacitance Range 47 μF → 330µF | ||
Minimum Capacitance 47µF | ||
Related links
- KEMET, Surface Mount Tantalum Capacitor Kit 140 pieces
- KEMET, Surface Tantalum Capacitor Kit 20
- KEMET, Through Hole Paper Capacitor Kit 10
- KEMET, Surface Ceramic Capacitor Kit 1850
- KEMET, Surface Aluminium Capacitor Kit 80
- KEMET, Surface Ceramic Capacitor Kit 30
- KEMET, Surface Ceramic Capacitor Kit 1050
- KEMET, Surface Ceramic Capacitor Kit 29
