Littelfuse 100A Blue BF1 Car Fuse, 32V dc
- RS Stock No.:
- 431-6747
- Mfr. Part No.:
- 153.5631.6101
- Manufacturer:
- Littelfuse

1 / 2
Bulk discount available
Subtotal (1 pack of 5 units)**
€18.35
(exc. VAT)
€22.55
(inc. VAT)
125 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €3.67 | €18.35 |
50 - 245 | €3.452 | €17.26 |
250 - 495 | €3.232 | €16.16 |
500 - 1245 | €2.936 | €14.68 |
1250 + | €2.57 | €12.85 |
**price indicative
- RS Stock No.:
- 431-6747
- Mfr. Part No.:
- 153.5631.6101
- Manufacturer:
- Littelfuse
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 100A | |
Fuse Type | BF1 | |
Voltage Rating | 32V dc | |
Colour | Blue | |
Length | 42mm | |
Width | 12mm | |
Height | 8mm | |
Overall Dimensions | 42 x 8 x 12mm | |
Body Material | Thermoplastic | |
Fuse Speed | T | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Series | BF1 | |
Operating Temperature Range | -40 → +125 °C | |
Breaking Capacity at Maximum Voltage Rating | 2000 A | |
UL Class | UL 248 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 100A | ||
Fuse Type BF1 | ||
Voltage Rating 32V dc | ||
Colour Blue | ||
Length 42mm | ||
Width 12mm | ||
Height 8mm | ||
Overall Dimensions 42 x 8 x 12mm | ||
Body Material Thermoplastic | ||
Fuse Speed T | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Series BF1 | ||
Operating Temperature Range -40 → +125 °C | ||
Breaking Capacity at Maximum Voltage Rating 2000 A | ||
UL Class UL 248 | ||
Related links
- Littelfuse 60A Yellow BF1 Car Fuse, 32V dc
- Littelfuse 50A Red BF1 Car Fuse, 32V dc
- Littelfuse 80A Natural BF1 Car Fuse, 32V dc
- Littelfuse 125A Pink BF1 Car Fuse, 32V dc
- Littelfuse 70A Tan BF1 Car Fuse, 32V dc
- Littelfuse 40A Green BF1 Car Fuse, 32V dc
- Littelfuse 100A Yellow BF2 Car Fuse, 32V dc
- Littelfuse 100A Yellow Bolt Down Car Fuse, 32V dc