153.5631.6121 | Littelfuse 125A Pink BF1 Car Fuse, 32V dc | RS
Login / Register to access your benefits
Recently searched

    Littelfuse 125A Pink BF1 Car Fuse, 32V dc

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    €18.53

    (exc. VAT)

    €22.79

    (inc. VAT)

    Add to Basket
    Select or type quantity
    130 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Pack**
    5 - 45€3.706€18.53
    50 - 245€3.486€17.43
    250 - 495€3.26€16.30
    500 +€2.956€14.78

    **price indicative

    RS Stock No.:
    431-6753
    Mfr. Part No.:
    153.5631.6121
    Manufacturer:
    Littelfuse
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Littelfuse

    Current Rating

    125A

    Fuse Type

    BF1

    Voltage Rating

    32V dc

    Colour

    Pink

    Length

    42mm

    Width

    12mm

    Height

    8mm

    Overall Dimensions

    42 x 8 x 12mm

    Body Material

    Thermoplastic

    Fuse Speed

    T

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +125°C

    Series

    BF1

    UL Class

    UL 248

    Operating Temperature Range

    -40 → +125 °C

    Breaking Capacity at Maximum Voltage Rating

    2000 A

    Related links