Littelfuse 7.5A Brown Blade Car Fuse, 32V dc
- RS Stock No.:
- 787-4237
- Mfr. Part No.:
- 029707.5L
- Manufacturer:
- Littelfuse

1 / 2
Bulk discount available
Subtotal (1 pack of 5 units)**
€2.38
(exc. VAT)
€2.93
(inc. VAT)
1700 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €0.476 | €2.38 |
25 - 120 | €0.456 | €2.28 |
125 - 245 | €0.358 | €1.79 |
250 - 495 | €0.308 | €1.54 |
500 + | €0.272 | €1.36 |
**price indicative
- RS Stock No.:
- 787-4237
- Mfr. Part No.:
- 029707.5L
- Manufacturer:
- Littelfuse
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 7.5A | |
Fuse Type | Blade | |
Blade Size | Mini | |
Voltage Rating | 32V dc | |
Colour | Brown | |
Length | 10.9mm | |
Width | 3.8mm | |
Height | 8.8mm | |
Body Material | PA 66 | |
Fuse Speed | F | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Operating Temperature Range | -40 → +125 °C | |
Breaking Capacity at Maximum Voltage Rating | 1000 A | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 7.5A | ||
Fuse Type Blade | ||
Blade Size Mini | ||
Voltage Rating 32V dc | ||
Colour Brown | ||
Length 10.9mm | ||
Width 3.8mm | ||
Height 8.8mm | ||
Body Material PA 66 | ||
Fuse Speed F | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Operating Temperature Range -40 → +125 °C | ||
Breaking Capacity at Maximum Voltage Rating 1000 A | ||
Related links
- Littelfuse 7.5A Brown Blade Car Fuse, 32V dc
- Wickmann 7.5A Brown Blade Car Fuse, 32V dc
- RS PRO 7.5A Brown Blade Car Fuse, 32V dc
- Eaton 7.5A Brown Blade Car Fuse, 32V dc No
- Littelfuse 5A Brown Blade Car Fuse, 32V dc
- Wickmann 7.5A Brown Blade Car Fuse, 58V dc
- Littelfuse 50A Red Blade Car Fuse, 32V dc
- Littelfuse 40A Orange Blade Car Fuse, 32V dc