Eaton 6A Slow-Blow Ceramic Cartridge Fuse, 36 x 11mm

Subtotal (1 pack of 10 units)*

€13.01

(exc. VAT)

€16.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€13.01€1.301

*price indicative

RS Stock No.:
228-698
Mfr. Part No.:
6NZ01 FUSE-D01 6A T GL/GG 400VAC E14
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

6A

Fuse Size

36 x 11mm

Fuse Speed

TT

Voltage Rating

400V

Body Material

Ceramic

Related links