Eaton 4A Slow-Blow Ceramic Cartridge Fuse, 36 x 11mm
- RS Stock No.:
- 228-887
- Mfr. Part No.:
- 4NZ01 FUSE-D01 4A T GL/GG 400VAC E14
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€15.23
(exc. VAT)
€18.73
(inc. VAT)
Temporarily out of stock
- Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €15.23 | €1.523 |
*price indicative
- RS Stock No.:
- 228-887
- Mfr. Part No.:
- 4NZ01 FUSE-D01 4A T GL/GG 400VAC E14
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 4A | |
Fuse Size | 36 x 11mm | |
Fuse Speed | TT | |
Voltage Rating | 400V | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 4A | ||
Fuse Size 36 x 11mm | ||
Fuse Speed TT | ||
Voltage Rating 400V | ||
Body Material Ceramic | ||