Eaton 2A Slow-Blow Ceramic Cartridge Fuse, 36 x 11mm

Subtotal (1 pack of 10 units)*

€15.23

(exc. VAT)

€18.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€15.23€1.523

*price indicative

RS Stock No.:
229-050
Mfr. Part No.:
2NZ01 FUSE-D01 2A T GL/GG 400VAC E14
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

2A

Fuse Size

36 x 11mm

Fuse Speed

TT

Voltage Rating

400V

Body Material

Ceramic

Related links