Mersen 80A FF Ceramic Cartridge Fuse, 22 x 58mm
- RS Stock No.:
- 136-0582
- Mfr. Part No.:
- E1018559 / FR22GR69V80
- Manufacturer:
- Mersen
Bulk discount available
Subtotal (1 unit)*
€27.45
(exc. VAT)
€33.76
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 15 September 2025
- Plus 40 unit(s) shipping from 26 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €27.45 |
5 - 9 | €26.08 |
10 + | €24.41 |
*price indicative
- RS Stock No.:
- 136-0582
- Mfr. Part No.:
- E1018559 / FR22GR69V80
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 80A | |
Fuse Size | 22 x 58mm | |
Fuse Speed | FF | |
Voltage Rating | 500 V dc, 690 V ac, 700V ac | |
Body Material | Ceramic | |
Application Category | gR | |
UL Class | UL 248-13 | |
Series | Protistor | |
Fuse Standard | IEC 60269-4 | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 80A | ||
Fuse Size 22 x 58mm | ||
Fuse Speed FF | ||
Voltage Rating 500 V dc, 690 V ac, 700V ac | ||
Body Material Ceramic | ||
Application Category gR | ||
UL Class UL 248-13 | ||
Series Protistor | ||
Fuse Standard IEC 60269-4 | ||
Related links
- Mersen 80A FF Ceramic Cartridge Fuse, 22 x 58mm
- Mersen 80A Ceramic Cartridge Fuse, 22 x 58mm
- Siemens 80A FF Cartridge Fuse, 22 x 58mm
- Mersen 100A Ceramic Cartridge Fuse, 22 x 58mm
- Mersen 40A Ceramic Cartridge Fuse, 22 x 58mm
- Mersen 50A Ceramic Cartridge Fuse, 22 x 58mm
- Mersen 16A Ceramic Cartridge Fuse, 22 x 58mm
- Mersen 32A Ceramic Cartridge Fuse, 22 x 58mm