Mersen 80A Ceramic Cartridge Fuse, 22 x 58mm

Bulk discount available

Subtotal (1 pack of 10 units)*

€71.47

(exc. VAT)

€87.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 140€7.147€71.47
150 - 490€6.654€66.54
500 - 990€6.34€63.40
1000 - 2490€6.217€62.17
2500 +€5.267€52.67

*price indicative

RS Stock No.:
188-7511
Mfr. Part No.:
H216667
Manufacturer:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

80A

Fuse Size

22 x 58mm

Voltage Rating

690V ac

Body Material

Ceramic

Application Category

aM

Related links