Schurter 12A F Melamine Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 173-7968
- Mfr. Part No.:
- 0090.0012
- Manufacturer:
- Schurter
Subtotal (1 box of 10 units)*
€207.53
(exc. VAT)
€255.26
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
10 + | €20.753 | €207.53 |
*price indicative
- RS Stock No.:
- 173-7968
- Mfr. Part No.:
- 0090.0012
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 12A | |
Fuse Size | 10 x 38mm | |
Fuse Speed | F | |
Voltage Rating | 1kV dc | |
Body Material | Melamine | |
Application Category | gPV | |
UL Class | UL 2579 | |
Series | ASO 10.3x38 | |
Fuse Standard | IEC 60269-6, UL 2579 | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 12A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed F | ||
Voltage Rating 1kV dc | ||
Body Material Melamine | ||
Application Category gPV | ||
UL Class UL 2579 | ||
Series ASO 10.3x38 | ||
Fuse Standard IEC 60269-6, UL 2579 | ||
Related links
- Schurter 12A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 12A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 12A F Melamine Cartridge Fuse, 10 x 38mm
- Schurter 15A F Melamine Cartridge Fuse, 10 x 38mm
- Schurter 5A F Melamine Cartridge Fuse, 10 x 38mm
- Schurter 10A F Melamine Cartridge Fuse, 10 x 38mm
- Schurter 2A F Melamine Cartridge Fuse, 10 x 38mm
- Schurter 25A F Melamine Cartridge Fuse, 10 x 38mm