Schneider Electric 12A Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 219-9047
- Mfr. Part No.:
- DF2CA12
- Manufacturer:
- Schneider Electric
View all Cartridge Fuses
2 In stock for delivery within 2 working days
Price 1 Pack of 10
€75.91
(exc. VAT)
€93.37
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €75.91 | €7.591 |
*price indicative |
- RS Stock No.:
- 219-9047
- Mfr. Part No.:
- DF2CA12
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Specifications
Attribute | Value |
Current Rating | 12A |
Fuse Size | 10 x 38mm |
Voltage Rating | 500V |
Overall Dimensions | 10 x 38mm |