- RS Stock No.:
- 223-2755
- Mfr. Part No.:
- 170L1440
- Manufacturer:
- Socomec
Temporarily out of stock - back order for despatch 19-07-2024, delivery within 2 working days
Price 1 Pack of 10
€147.96
(exc. VAT)
€181.99
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €147.96 | €14.796 |
*price indicative
- RS Stock No.:
- 223-2755
- Mfr. Part No.:
- 170L1440
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Socomec high speed cylindrical fuse with striker having voltage rating of 690 Vac. It is used to protect power semiconductors and DC circuits. The auxiliary contact can be adapted to signal that a fuse has operated.
High-performance
Increased reliability
Improved safety
Increased reliability
Improved safety
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Fuse Size | 14 x 51mm |
Fuse Speed | F |
Fuse Standard | IEC 60269 |