- RS Stock No.:
- 250-8650
- Mfr. Part No.:
- LF550M
- Manufacturer:
- Hager
Temporarily out of stock - back order for despatch 22-07-2024, delivery within 2 working days
Price Each (In a Pack of 10)
€7.615
(exc. VAT)
€9.366
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 + | €7.615 | €76.15 |
*price indicative
- RS Stock No.:
- 250-8650
- Mfr. Part No.:
- LF550M
- Manufacturer:
- Hager
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Hager Industrial fuse-link has 50 A rated current and 690 V rated operational voltage also 80 kA rated short circuit breaking capacity.
3.48 W total power loss
22 x 58 mm fuse size
22 x 58 mm fuse size
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Fuse Size | 22.2 x 58mm |
Voltage Rating | 690V |