- RS Stock No.:
- 250-8658
- Mfr. Part No.:
- LF599G
- Manufacturer:
- Hager
Temporarily out of stock - back order for despatch 26-07-2024, delivery within 2 working days
Price Each (In a Pack of 10)
€9.408
(exc. VAT)
€11.572
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 + | €9.408 | €94.08 |
*price indicative
- RS Stock No.:
- 250-8658
- Mfr. Part No.:
- LF599G
- Manufacturer:
- Hager
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Hager Industrial fuse-link has 125 A rated current and 400 V rated operational voltage also 120 kA rated short circuit breaking capacity.
11.4 W total power loss
22 x 58 mm fuse size
50 Hz frequency
22 x 58 mm fuse size
50 Hz frequency
Specifications
Attribute | Value |
---|---|
Current Rating | 125A |
Fuse Size | 22.2 x 58mm |
Voltage Rating | 400V |