Legrand 500mA Ceramic Cartridge Fuse, 8 x 32mm
- RS Stock No.:
- 266-3086
- Mfr. Part No.:
- 0 123 94
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€64.78
(exc. VAT)
€79.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €64.78 | €6.478 |
*price indicative
- RS Stock No.:
- 266-3086
- Mfr. Part No.:
- 0 123 94
- Manufacturer:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
Current Rating | 500mA | |
Fuse Size | 8 x 32mm | |
Voltage Rating | 250V | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Brand Legrand | ||
Current Rating 500mA | ||
Fuse Size 8 x 32mm | ||
Voltage Rating 250V | ||
Body Material Ceramic | ||
Related links
- Legrand 12A Ceramic Cartridge Fuse, 8 x 32mm
- Legrand 8A Ceramic Cartridge Fuse, 8 x 32mm
- Legrand 500mA Ceramic Cartridge Fuse, 10 x 38mm
- Legrand 4A F Ceramic Cartridge Fuse, 8.5 x 32mm
- Legrand 2A F Ceramic Cartridge Fuse, 8.5 x 32mm
- Legrand 10A F Ceramic Cartridge Fuse, 8.5 x 32mm
- Legrand 20A F Ceramic Cartridge Fuse, 8.5 x 32mm
- Legrand 16A F Ceramic Cartridge Fuse, 8.5 x 32mm