Eaton 400mA T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 537-1650
- Mfr. Part No.:
- S506-400-R
- Manufacturer:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each (In a Pack of 10)
€0.458
(exc. VAT)
€0.563
(inc. VAT)
Each (In a Pack of 10)
€1.449
(exc. VAT)
€1.782
(inc. VAT)
- RS Stock No.:
- 537-1650
- Mfr. Part No.:
- S506-400-R
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 400mA | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Series | S506 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 400mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Series S506 | ||
Related links
- Eaton 400mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 100mA T Glass Cartridge Fuse, 5 x 20mm
- Eaton 1.6A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 5A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 4A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 315mA T Glass Cartridge Fuse, 5 x 20mm
- Eaton 40mA T Glass Cartridge Fuse, 5 x 20mm
- Eaton 800mA T Glass Cartridge Fuse, 5 x 20mm