Eaton 125mA F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 848-3002
- Mfr. Part No.:
- GMA-125-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4.33
(exc. VAT)
€5.33
(inc. VAT)
In Stock
- 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €4.33 |
*price indicative
- RS Stock No.:
- 848-3002
- Mfr. Part No.:
- GMA-125-R
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 125mA | |
Fuse Size | 5 x 20mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
UL Class | UL 248-14 | |
Series | GMA | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 125mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series GMA | ||
Related links
- Eaton 125mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 125mA T Glass Cartridge Fuse, 5 x 20mm
- Eaton 3.15A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 1.25A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 1.5A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 100mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 500mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 750mA F Glass Cartridge Fuse, 5 x 20mm