Tente Castor, 750 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 101-824
- Mfr. Part No.:
- 604905
- Manufacturer:
- Tente
Subtotal (1 unit)*
€85.63
(exc. VAT)
€105.32
(inc. VAT)
New product - Preorder today
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.63 |
*price indicative
- RS Stock No.:
- 101-824
- Mfr. Part No.:
- 604905
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor | |
| Load Capacity | 750kg | |
| Overall Height | 240mm | |
| Weight Class | 3.848 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor | ||
Load Capacity 750kg | ||
Overall Height 240mm | ||
Weight Class 3.848 kg | ||
Standards/Approvals EN 12532 | ||
- COO (Country of Origin):
- DE
The Tente swivel castor features a reinforced, heavy pressed steel housing with bright zinc plating and blue passivation. It is equipped with sealed swivel double ball bearing, riveted king pin, dust ring with integrated grease nipple, wheel axle with nut and plate fitting. The wheel center is crafted from polyamide.
Reinforced and heat-treated ball covers
Precision ball bearing ensures smooth movement
Excellent abrasion resistance and roll performance
Well moving noise and corrosion resistance
Related links
- Tente Castor 200 mm Wheel
- Tente Swivel Castor Wheel 200 mm Wheel
- Tente Swivel Castor 200 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 200 mm Wheel
- Tente Castor 160 mm Wheel
- Tente Castor 125 mm Wheel
- Tente Swivel Castor Wheel 200 mm Wheel, Polyurethane
- Tente Swivel Castor 100 mm Wheel, Die Cast Aluminium
