Tente Swivel Castor Wheel, 750 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 170-905
- Mfr. Part No.:
- 604905
- Manufacturer:
- Tente
Subtotal (1 unit)*
€85.63
(exc. VAT)
€105.32
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.63 |
*price indicative
- RS Stock No.:
- 170-905
- Mfr. Part No.:
- 604905
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 750kg | |
| Brakes | No | |
| Overall Height | 240mm | |
| Rotation | Swivel | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 3.848 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 750kg | ||
Brakes No | ||
Overall Height 240mm | ||
Rotation Swivel | ||
Standards/Approvals EN 12532 | ||
Weight Class 3.848 kg | ||
- COO (Country of Origin):
- DE
The Tente swivel castor features a reinforced, heavy pressed steel housing with bright zinc plating and blue passivation. It is equipped with sealed swivel double ball bearing, riveted king pin, dust ring with integrated grease nipple, wheel axle with nut and plate fitting. The wheel center is crafted from polyamide.
Reinforced and heat-treated ball covers
Precision ball bearing ensures smooth movement
Excellent abrasion resistance and roll performance
Well moving noise and corrosion resistance
Related links
- Tente Swivel Castor Wheel 200 mm Wheel, Polyurethane
- Tente Castor 200 mm Wheel
- Tente Swivel Castor Wheel 160 mm Wheel
- Tente Swivel Castor Wheel 125 mm Wheel
- Tente Swivel Castor Wheel 160 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 125 mm Wheel, Aluminium
- Tente Fixed Castor Wheel 200 mm Wheel
