Tente Castor, 40 kg Capacity, 200 mm Wheel

Subtotal (1 unit)*

€247.84

(exc. VAT)

€304.84

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€247.84

*price indicative

RS Stock No.:
101-873
Mfr. Part No.:
837608
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor

Wheel Diameter

200mm

Load Capacity

40kg

Overall Height

250mm

Weight Class

6.794 kg

Standards/Approvals

EN 12532

COO (Country of Origin):
DE
The Tente swivel castor with total lock and head end of castor features a heavy pressed steel housing with bright zinc plating and blue passivation. It features precision ball bearing swivel head, sealed, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a black elastic-tyre tread.

Precision ball bearing ensures smooth movement

Vulcanized elastic-tyre tread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy