Tente Swivel Castor, 150 kg Capacity, 125 mm Wheel
- RS Stock No.:
- 101-912
- Mfr. Part No.:
- 1154
- Manufacturer:
- Tente
Subtotal (1 unit)*
€21.88
(exc. VAT)
€26.91
(inc. VAT)
New product - Preorder today
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.88 |
*price indicative
- RS Stock No.:
- 101-912
- Mfr. Part No.:
- 1154
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 125mm | |
| Load Capacity | 150kg | |
| Overall Height | 155mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 40mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Fixing Centres | 80/77 x 60 mm | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 125mm | ||
Load Capacity 150kg | ||
Overall Height 155mm | ||
Frame Material Pressed Steel | ||
Wheel Width 40mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Fixing Centres 80/77 x 60 mm | ||
Standards/Approvals EN 12532 | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut, dust guard and plate fitting. The wheel center is crafted from polyamide, with a elastic-tyre tread.
Excellent noise reduction
Non-marking tread
Roller bearing for smooth operation
Related links
- Tente Swivel Castor 125 mm Wheel Elastic
- Tente Swivel Castor Wheel 125 mm Wheel
- Tente Swivel Castor Wheel Braked 125 mm Wheel
- Tente Swivel Castor Wheel 125 mm Wheel
- LAG Swivel Castor Wheel 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Elastic Tyre
