Tente Swivel Castor Wheel, 150 kg Capacity, 125 mm Wheel, PUR
- RS Stock No.:
- 787-1446
- Mfr. Part No.:
- 3470UFR125P30
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save €5.45
View bulk pricing optionsSubtotal (1 unit)*
€27.02
(exc. VAT)
€33.23
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €27.02 | - |
| 5 - 9 | €25.93 | €5.45 |
| 10 + | €25.43 | €15.90 |
*price indicative
- RS Stock No.:
- 787-1446
- Mfr. Part No.:
- 3470UFR125P30
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Overall Height | 150mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Stem | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Overall Height 150mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Stem | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
Blue Elastic Rubber, Zinc Plated Steel, Tente
Non-marking castors with a elastic, vulcanised tyre. These castors have a zinc plated steel body passivated for greater corrosion resistance and precision ball bearings. Tente's castors are suited to a variety of industrial applications and use universal fittings to aid alteration and assembly. Available in a variety of sizes in locking and non-locking types, fixed and swivel.
Related links
- Tente Swivel Castor Wheel 125 mm Wheel
- Tente Swivel Castor Wheel 125 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 125 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 125 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyurethane
- Tente Swivel Castor Wheel Braked 125 mm Wheel
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
