RS PRO Swivel Castor, 170 kg Capacity, 125 mm Wheel, Polyurethane
- RS Stock No.:
- 149-249
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€32.46
(exc. VAT)
€39.93
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.46 |
*price indicative
- RS Stock No.:
- 149-249
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 125mm | |
| Product Type | Castor | |
| Load Capacity | 170kg | |
| Brakes | No | |
| Overall Height | 155mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Weight Class | Medium Duty | |
| Standards/Approvals | RoHS | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide 6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 125mm | ||
Product Type Castor | ||
Load Capacity 170kg | ||
Brakes No | ||
Overall Height 155mm | ||
Frame Material Pressed Steel | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Weight Class Medium Duty | ||
Standards/Approvals RoHS | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide 6 | ||
- COO (Country of Origin):
- IT
RS PRO Castor Wheel
This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.
These RS PRO Castor Wheels features a polyamide 6 body coated with injection polyurethane DESMOPAN® (Bayer®) rated at 97 Shore A. Equipped with a hub on plain bore and is constructed from pressed stainless steel AISI 304, turning on a double rim of balls made from stainless steel AISI 420 ensuring reliable mobility. The assembly includes a self-locking nut and a dust cover ring to protect the bearings.
Features and Benefits
Applications
RS PRO Castor Wheels can be versatile components and utilised over various environments.
Furniture – Office chairs and tables/desks
Industrial Environments – Tool cabinets and workbenches
Healthcare – Hospital beds and medical equipment
Retail – Shopping trolleys
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Swivel Castor 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor 125 mm Wheel, Nylon
- RS PRO Swivel Castor 125 mm Wheel Polyamide 6
- RS PRO Swivel Castor 125 mm Wheel, Polyamide 6
- RS PRO Swivel Castor 125 mm Wheel, Rubber
- RS PRO Fixed Castor 125 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor 125 mm Wheel, Polyurethane
