RS PRO Swivel Castor Wheel, 400 kg Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 149-280
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€55.44
(exc. VAT)
€68.19
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.44 |
*price indicative
- RS Stock No.:
- 149-280
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 400kg | |
| Brakes | No | |
| Overall Height | 251mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated Steel | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | RoHS | |
| Hub Material | Aluminium | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 400kg | ||
Brakes No | ||
Overall Height 251mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated Steel | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Heavy Duty | ||
Standards/Approvals RoHS | ||
Hub Material Aluminium | ||
Mount Type Single Bolt | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
RS PRO Castor Wheel
This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.
These castor wheels are constructed from high thickness zinc chromium plated pressed steel and feature a black elastic solid rubber design rated at 68 Shore A, with an aluminium centre. It has a hub on shielded ball bearings assembled with a central spacer. The wheel glides smoothly on a double rim of balls fitted with tempered thrust bearings. Additionally, the assembly includes a self-locking nut and a dust cover ring to protect the bearings.
Features and Benefits
Applications
RS PRO Castor Wheels can be versatile components and utilised over various environments.
Furniture – Office chairs and tables/desks
Industrial Environments – Tool cabinets and workbenches
Healthcare – Hospital beds and medical equipment
Retail – Shopping trolleys
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Guitel Hervieu Swivel Castor 200 mm Wheel, Rubber
- Tente Swivel Castor 200 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel, Rubber
- Tente Braked Swivel Castor 200 mm Wheel, Rubber
- Tente Swivel Castor 200 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor 200 mm Wheel, Polyamide
- Tente Braked Swivel Castor 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor 200 mm Wheel, Aluminium
